Texas Instruments DAC7613EBG4

12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7613EBG4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments DAC7613EBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.771
Stock
34,743
386,015
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7615EB/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7615EB/1KG4
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7614EB/1KG4
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5250BCAP+T
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Texas Instruments DAC7613EBG4 provided by its distributors.

12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
DAC 1-CH R-2R 12-bit 24-Pin SSOP Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:5µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.