Texas Instruments DAC7611UG4

12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7611UG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC7611UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.376
$ 12.376
Stock
73,513
218,960
218,960
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7611U
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8
Texas InstrumentsDAC7611U/2K5
DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R / IC SNGL/SER 12BIT GP D/A 8-SOIC
Texas InstrumentsDAC7612U
Texas Instruments 12-bit DAC Dual Channel SPI Interface 8-Pin Single Output 130ksps

Descriptions

Descriptions of Texas Instruments DAC7611UG4 provided by its distributors.

12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
DAC 1-CH R-2R 12-bit 8-Pin SOIC Tube
SOIC Voltage EAR99 SPI digital to analog converter 4.079V 7mus 132ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:7µs; Update Rate:0.132MSPS; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.