Texas Instruments DAC7553IRGTR

12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
$ 4.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7553IRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet24 pages18 years ago

Newark

EBEE

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.29%

CAD Models

Download Texas Instruments DAC7553IRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.336
$ 6.46
$ 6.46
Stock
366,908
183,879
183,879
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7552IRGTTG4
IC DAC 12BIT DUAL W/SPI 16-QFN / DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R
Texas InstrumentsPCM1774RGPR
93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85
Texas InstrumentsPCM1774RGPTG4
93dB SNR Low-Power Stereo DAC with HP Amplifier (S/W Control) 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7553IRGTR provided by its distributors.

12-Bit, Dual, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-VQFN -40 to 105
IC DAC 12BIT V-OUT 16QFN / 12 Bit Digital to Analog Converter 2 16-VQFN (3x3)
DAC 2-CH Resistor-String 12-bit 16-Pin VQFN EP T/R
2.7V~5.5V 1MS/s 12bit 2 12 DSP,SPI 2.7V~5.5V String DAC QFN SMD mount,glue mount 900μm(height)
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.