Texas Instruments DAC716UBG4

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC716UBG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments DAC716UBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.68
Stock
34,911
183,162
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
16.5 V

Related Parts

Texas InstrumentsDAC716UB
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC716UK
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC 0 to 70
Texas InstrumentsDAC714U
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7243BR
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD7243AR
Analog Devices AD7243AR, 12 bit Serial DAC, 300ksps, 16-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DAC716UBG4 provided by its distributors.

16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
DAC 1-CH R-2R 16-bit 16-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.086MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.