Texas Instruments DAC715UK

16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70
$ 30.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC715UK.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages17 years ago

Mouser

Factory Futures

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC715UK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.319
$ 26.95
Stock
364,159
147,109
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
11.4 V
-
Max Supply Voltage
16.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsDAC715UL
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70
Texas InstrumentsDAC715UB
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85
Texas InstrumentsDAC712UK
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
Analog DevicesAD660BR-REEL
±13.516.5 83dB 16bit 16 SPI 5V R-2R SOIC-24 SMD mount,glue mount 2.35mm(height)

Descriptions

Descriptions of Texas Instruments DAC715UK provided by its distributors.

16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70
PARALLEL WORD INPUT LOADING 6 us SETTLING TIME 16-BIT DAC PDSO28
DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.