Texas Instruments DAC712UK

16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC712UK.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments DAC712UK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsDAC712UB
16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC -40 to 85
Texas InstrumentsDAC715UL
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70
Texas InstrumentsDAC715UB
16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC -40 to 85
Analog DevicesAD660BR-REEL
±13.516.5 83dB 16bit 16 SPI 5V R-2R SOIC-24 SMD mount,glue mount 2.35mm(height)

Descriptions

Descriptions of Texas Instruments DAC712UK provided by its distributors.

16-Bit Digital-to-Analog Converter With 16-Bit Bus Interface 28-SOIC 0 to 70
DAC 1-CH R-2R 16-bit 28-Pin SOIC Tube
Dac, 16Bit, 100Ksps, Wsoic-28; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Data Interface:Parallel; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:28Pins; Input Channel Type:Parallel; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC712UK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC712UK .
  • DAC712UK..