Texas Instruments DAC39J84IAAVR

DAC 4-CH Segment 16-bit 144-Pin FCBGA T/R
$ 175.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC39J84IAAVR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages10 years ago
Datasheet146 pages11 years ago
Datasheet144 pages11 years ago
Datasheet141 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-8.13%

CAD Models

Download Texas Instruments DAC39J84IAAVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 175.82
$ 185.865
Stock
201,471
179,429
Authorized Distributors
3
4
Case/Package
FCBGA
FCBGA
Number of Pins
144
144
Number of Bits
-
16
Settling Time
-
10 µs
Interface
-
-
Integral Nonlinearity (INL)
-
6 LSB
Polarity
-
-
Number of DAC Channels
4
4
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC38J84IAAV
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.01us Settling Time, PBGA144
Texas InstrumentsDAC37J84IAAV
IC DAC 16BIT 1.6G QUAD 144FCBGA / DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray
Texas InstrumentsDAC38J84IAAVR
3.15V~3.45V 2.5GS/s 16bit 4 16 JESD204B 850mV~950mV Current Source BGA SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments DAC39J84IAAVR provided by its distributors.

DAC 4-CH Segment 16-bit 144-Pin FCBGA T/R
Quad-Channel, 16-Bit, 2.8-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
3.15V~3.45V 2.8GS/s 16bit 4 16 JESD204B CML,LVPECL 850mV~1.05V Current Source BGA SMD mount,glue mount
12.5G Serdes 2.8Gsps Quad Channel Dac
144-FBGA FCBGA Current - Unbuffered Current Source DAC39J84 digital to analog converter 0.6V 10ns (Typ) 2800MHz 1.62W
FLASH MODULE FOR LONWORKS NETWRK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.