Texas Instruments DAC37J84IAAV

IC DAC 16BIT 1.6G QUAD 144FCBGA / DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray
$ 162.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC37J84IAAV.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages10 years ago
Datasheet119 pages11 years ago
Datasheet119 pages12 years ago
Datasheet95 pages12 years ago
Datasheet94 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-2.78%

CAD Models

Download Texas Instruments DAC37J84IAAV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 162.6
$ 155.35
Stock
188,971
192,329
Authorized Distributors
2
1
Case/Package
FCBGA
FCBGA
Number of Pins
144
144
Number of Bits
16
-
Settling Time
10 µs
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC39J84IAAV
IC DAC 16BIT 2.8GSPS 144FCBGA / DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray
Texas InstrumentsDAC38J84IAAV
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.01us Settling Time, PBGA144
Texas InstrumentsDAC38J82IAAV
3.15V~3.45V 2.5GS/s 16bit 2 16 JESD204B 850mV~950mV Current Source BGA FCBGA SMD 1.94mm H
Texas InstrumentsDAC37J82IAAV
IC DAC 16BIT 1600MSPS 144FCBGA / DAC 2-CH Segment 16-bit 144-Pin FCBGA Tray
Texas InstrumentsDAC39J82IAAV
DAC 2-CH Current Steering 16-Bit 144-Pin FCBGA Tube

Descriptions

Descriptions of Texas Instruments DAC37J84IAAV provided by its distributors.

IC DAC 16BIT 1.6G QUAD 144FCBGA / DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.01us Settling Time, PBGA144
Quad-Channel, 16-Bit, 1.6-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.