Texas Instruments DAC3484IZAY

Serial Input Loading 0.01 Us Settling Time 16-BIT Dac PBGA196
$ 128.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3484IZAY.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet89 pages12 years ago
Datasheet89 pages14 years ago
Datasheet89 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments DAC3484IZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 128.94
$ 105.22
Stock
297,257
248,537
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
196
196
Number of Bits
16
16
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
-500 mV
-500 mV
Max Supply Voltage
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsDAC34SH84IZAY
Quad-Channel, 16-Bit, 1.5-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAY
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
Texas InstrumentsDAC34H84IZAYR
DAC 4-CH Segment 16-bit 196-Pin NFBGA T/R / IC DAC 16BIT SRL 196NFBGA
Analog DevicesAD9148BBCZ
Quad 16-Bit,1 GSPS, TxDAC+ Digital-to-Analog Converter | IC DAC 16BIT A-OUT 196CSPBGA
Analog DevicesAD9148BBCZRL
Quad 16-Bit,1GSPS DAC TxDAC+ Digital-to-Analog Converter
Analog DevicesAD9736BBC
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments DAC3484IZAY provided by its distributors.

SERIAL INPUT LOADING 0.01 us SETTLING TIME 16-BIT DAC PBGA196
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
DAC 4-CH Segment 16-bit 196-Pin NFBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.