Texas Instruments DAC3482IRKDT

Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
$ 53.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3482IRKDT.

Texas Instruments

Datasheet91 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages13 years ago
Datasheet87 pages14 years ago
Datasheet87 pages14 years ago
Datasheet80 pages15 years ago
Datasheet79 pages15 years ago
Technical Drawing2 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
+3.82%

CAD Models

Download Texas Instruments DAC3482IRKDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.02
$ 42.176
Stock
1,442,496
255,764
Authorized Distributors
4
0
Case/Package
QFN
QFN
Number of Pins
88
88
Number of Bits
16
16
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC3484IRKDR
Quad-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85

Descriptions

Descriptions of Texas Instruments DAC3482IRKDT provided by its distributors.

Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 88-WQFN-MR -40 to 85
DAC 2-CH Segment 16-bit 88-Pin WQFN EP T/R
88-WQFN Dual Rows Exposed Pad Current - Unbuffered Current Source DAC3482 digital to analog converter 0.6V 10ns (Typ) 1.25Gsps 4LSB
DAC, 16BIT, SRL, 88WQFN; Résolution (Bits): 16bit; Taux d'échantillonnage: 1.25GSPS; Interface de données: LVDS, Série; Gamme de tension d'alimentation: 1,14V à 1,32V, 3,14V à 3,46V; Type de boîtier CAN / CNA: WQFN; Nombre de
DAC, 16BIT, SRL, 88WQFN; Resolution (Bits):16bit; Sampling Rate:1.25GSPS; Data Interface:LVDS, Serial; Supply Voltage Range:1.14V to 1.32V, 3.14V to 3.46V; ADC / DAC Case Style:WQFN; No. of Pins:88Pins; Input Channel Type:Differential; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Base Number:3482; Operating Temperature Range:-40°C to +85°C; Supply Current:80mA; Supply Voltage Range - Analogue:3.14V to 3.46V; Supply Voltage Range - Digital:1.14V to 1.26V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.