What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC081C085CIMMX/NOPB

8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External eference 8-VSSOP -40 to 125
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC081C085CIMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-19.29%

CAD Models

Download Texas Instruments DAC081C085CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.962
Stock
502,101
400,420
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC081C085CIMMX/NOPB.

Related Parts

Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4901T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
MicrochipMCP4801T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CISD/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105

Descriptions

Descriptions of Texas Instruments DAC081C085CIMMX/NOPB provided by its distributors.

8Bit Micro Pwr DAC w/ I2C-Compatible Interface & External eference 8-VSSOP -40 to 125
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC081C085CIMMXNOPB