Texas Instruments DAC-08EP

DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC-08EP.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages14 years ago

CAD Models

Download Texas Instruments DAC-08EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.782
$ 3.782
Stock
180,546
474,439
474,439
Authorized Distributors
0
6
6
Case/Package
PDIP
N
N
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
100 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments DAC-08EP provided by its distributors.

DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16
8-Bit D/A Converter 16-PDIP 0 to 70
Obsolete, Ltb Expires Sep-28-2016

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC08EP