What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT827ATQCT

Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SSOP T/R

$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT827ATQCT.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT827ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.924
$ 0.924
Stock
149,580
558,817
558,817
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
15 ns
10 ns
10 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT827ATQCT.

Related Parts

Texas InstrumentsSN74LS540DBR
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R
Texas InstrumentsSN74LS244DBR
4 24mA 4.75V~5.25V 15mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74HCT241DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Bulk
Texas InstrumentsSN74ACT244DB
Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
Buffer / Line Driver, Inverting, 74HC540, 1 Element, 2 V to 6 V, 20 Pins, SSOP
Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT827ATQCT provided by its distributors.

Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin SSOP T/R
10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
74FCT827 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE Not Qualified logic buffer 32mA 64mA 23ns 1.75mm 5V
Non-inverting Tristate 10 10 1 10 4.75V 5.25V 64mA Buffer,Non-Inverting 32mA SSOP-24 SMD mount,glue mount 1.5mm(height)
IC BUF NON-INVERT 5.25V 24SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.