Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT646CTQCT

Octal Registered Bus Transceivers with 3-State Outputs 24-SSOP -40 to 85

$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT646CTQCT.

Texas Instruments

Datasheet15 pages16 years ago
Datasheet14 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT646CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT543ADBR
Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74ABT652ADBR
Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74ABT646DBR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT646CTQCT provided by its distributors.

Octal Registered Bus Transceivers with 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TXRX NON-INVERT 5.25V 24SSOP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP"
FCT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC TXRX NON-INVERT 5.25V 24SSOP
ROHS3Compliant Obsolete Transceiver Non-Inverting 3-State Logic Transceiver, Non-Inverting -40C~85C TA 4.75V~5.25V 32mA 64mA
IC REGISTERED TXRX 8BIT 24QSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.