Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT543TQCT

74FCT543 Tape & Reel (TR) Not Qualified 74FCT logic buffer 32mA 64mA 12.5ns 1.75mm 5V

$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT543TQCT.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet12 pages18 years ago

HQonline

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT543TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 1.1
$ 1.1
Stock
296,984
328,190
328,190
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
24 mA
24 mA
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT543TQCT.

Related Parts

Texas InstrumentsCY74FCT652TQCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsCY74FCT652ATQCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsCY74FCT652CTQCT
Octal Bus Transceivers and egisters with 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT543TQCT provided by its distributors.

74FCT543 Tape & Reel (TR) Not Qualified 74FCT logic buffer 32mA 64mA 12.5ns 1.75mm 5V
Octal egistered Transceivers with 3-State Outputs 24-SSOP -40 to 85
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SSOP-24 SMD mount,glue mount 8.75mm*4mm*1.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.