Texas Instruments CY74FCT2543ATSOCT

Octal egistered Transceivers with 3-State Outputs and Series Damping esistors 24-SOIC -40 to 85
$ 0.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2543ATSOCT.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2543ATSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.76
Stock
283,125
303,755
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
5 ns
5 ns
Low Level Output Current
15 mA
12 mA
High Level Output Current
12 mA
-15 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT646ATSOC
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT646ATSOCT
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT2543ATSOCT provided by its distributors.

Octal egistered Transceivers with 3-State Outputs and Series Damping esistors 24-SOIC -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
FCT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
ROHS3Compliant Contains Lead BIDIRECTIONAL DUAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 2.65mm 9ns
IC TXRX NON-INVERT 5.25V 24SOIC
IC TRANSCVR TRI-ST 8BIT 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.