Texas Instruments CY74FCT245TSOCG4

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT245TSOCG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago
Datasheet9 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.56
$ 0.56
Stock
163,967
12,657,525
12,657,525
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT245TSOCG4.

Related Parts

Texas InstrumentsSN74ABT2245DWG4
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74F543DWG4
Octal egistered Transceiver With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ABT543ADWG4
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CY74FCT245TSOCG4 provided by its distributors.

Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
IC TXRX NON-INVERT 5.25V 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.