Texas Instruments CY74FCT240TQCTG4

Octal Buffers/Drivers with 3-State Outputs 20-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT240TQCTG4.

Texas Instruments

Datasheet23 pages15 years ago
Datasheet21 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.468
$ 0.468
Stock
23,487
25,162,787
25,162,787
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
100 µA
100 µA

Descriptions

Descriptions of Texas Instruments CY74FCT240TQCTG4 provided by its distributors.

Octal Buffers/Drivers with 3-State Outputs 20-SSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
IC INVERTER DUAL 4-INPUT 20QSOP
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:20-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.