Texas Instruments CY74FCT240TQCT

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT240TQCT.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet21 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT240TQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.655
$ 0.655
Stock
25,162,759
124,248
124,248
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
-
-
Logic Function
Buffer, Inverter
Buffer
Buffer
Number of Elements
2
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
-
-
High Level Output Current
-32 mA
-
-
Propagation Delay
8 ns
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT240TQCT.

Related Parts

Texas InstrumentsSN74ABT240ADBR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT2240CTQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
NXP Semiconductors74ABT240DB,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Tube
Texas InstrumentsSN74AHCT240DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Buffer / Line Driver, Inverting, 74LVT240, 2 Element, 2.7 V to 3.6 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments CY74FCT240TQCT provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Bus Driver, FCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDSO20
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Antiphase Tristate 3 8 2 4 4.75V 5.25V 64mA Buffer,Inverting 32mA SSOP-20 SMD mount,glue mount 1.5mm(height)
IC BUF INVERT 5.25V 20SSOP/QSOP
IC INVERTER DUAL 4-INPUT 20QSOP
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:20-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.