What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT240ADBR

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240ADBR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ABT240ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.705
$ 0.705
Stock
443,068
278,580
278,580
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
6.4 ns
6.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT240ADBR.

Related Parts

NXP Semiconductors74ABT240DB,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Tube
Texas InstrumentsSN74ABT2240ADBR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT240ATQCT
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74AHCT240DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk

Descriptions

Descriptions of Texas Instruments SN74ABT240ADBR provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP T/R
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
74ABT240 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) 74ABT logic receiver 32mA 64mA 4.6ns 2mm 5V
24mA Antiphase Tristate 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting 32mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
IC OCT BUFF/DRVR 3-ST 20-PIN SSOP SMD
IC INVERTER DUAL 4-INPUT 20SSOP
Buffers & Line Drivers Tri-State Octal
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.