Texas Instruments CY74FCT240TQC

Buffer/Line Driver 8-Channel Inverting 3-State CMOS 20-Pin SSOP
$ 0.187

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.468
$ 0.468
Stock
92,790
25,169,849
25,169,849
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
-
8 ns
8 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments CY74FCT240TQC provided by its distributors.

Buffer/Line Driver 8-Channel Inverting 3-State CMOS 20-Pin SSOP
Antiphase Tristate 8 8 2 4.75V 5.25V 64mA Buffer,Line Driver SOP
BUS DRIVER, FCT SERIES
DUAL 4-BIT DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.