Texas Instruments CY74FCT2244CTSOC

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2244CTSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+3.48%

CAD Models

Download Texas Instruments CY74FCT2244CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.495
Stock
344,835
254,844
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
4.1 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2244CTSOC.

Related Parts

Texas InstrumentsCY74FCT2541CTSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT2541ATSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT2541ATSOCG4
Non-Inverting, Tri-State Buffer 8Ch 1Ch 8Ch 4.75V/5.25V 12mA/15mA SOIC-20 SMD 2.35mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20

Descriptions

Descriptions of Texas Instruments CY74FCT2244CTSOC provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Buffers & Line Drivers Octal Buffer/Line Driver
FCT SERIES DUAL 4-BIT DRIVER TRUE OUTPUT PDSO20
IC BUF NON-INVERT 5.25V 20SOIC
IC BUFF/DVR TRI-ST 8BIT 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.