Texas Instruments CY74FCT2244ATSOC

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2244ATSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments CY74FCT2244ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.495
Stock
247,895
335,798
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
4.6 ns
6.5 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2244ATSOC.

Related Parts

Texas InstrumentsCY74FCT2541CTSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT2541ATSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT244ATSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20

Descriptions

Descriptions of Texas Instruments CY74FCT2244ATSOC provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Non-Inverting Tri-State Buffer, 3-Ch, 8-Bit, 2-Input, 4-Output, 4.75V-5.25V, 12mA/15mA, SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
LOGIC, BUFF/DVR TRI-ST 8BIT, 20SOICW; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:742244; Logic IC Base Number:742244; Logic IC Family:FCT; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.