Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT2240ATQCT

Buffer/Line Driver 8-CH Inverting 3-STCMOS 20-Pin SSOP T/R

$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2240ATQCT.

Texas Instruments

Datasheet14 pages18 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2240ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.655
Stock
357,634
115,126
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
-
Logic Function
Buffer, Inverter
Buffer
Number of Elements
2
-
Number of Bits per Element
-
-
Low Level Output Current
12 mA
-
High Level Output Current
-15 mA
-
Propagation Delay
4.8 ns
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP Tube
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP W Rail
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
NXP Semiconductors74ABT241DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Rail

Descriptions

Descriptions of Texas Instruments CY74FCT2240ATQCT provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-STCMOS 20-Pin SSOP T/R
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 1W
Buffer Logic IC; Buffer Type:Inverting; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:QSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT; Package/Case:20-SSOP ;RoHS Compliant: Yes
The CY74FCT2240T is an octal buffer and line driver that includes on-chip 25- terminating resistors at each of the outputs to minimize noise resulting from reflections or standing waves in high-performance applications. The on-chip resistors reduce overall board space and component count. Designed to be employed as a memory address driver, clock driver, and bus-oriented transmitter/receiver, this device provides speed and drive capabilities commensurate with its fastest bipolar logic counterparts, while reducing power dissipation. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices, without the need for external components. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.