Texas Instruments CY74FCT162827ATPVC

Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
$ 1.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162827ATPVC.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

Farnell

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT162827ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 1.294
$ 1.294
Stock
249,005
126,443
126,443
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
10
10
10
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
15 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas Instruments74FCT162244CTPVCT
Buffer, Non-Inverting, Tri-State, 24mA, SSOP-48, SMD, Adhesive Mount, 15.88mm × 7.49mm × 2.59mm
Texas Instruments74FCT162244ATPVCT
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74FCT162H244CTPVC
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments CY74FCT162827ATPVC provided by its distributors.

Buffer/Line Driver 20-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85
FCT SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO56
5μA Non-inverting Tristate 20 20 2 10 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, BUFF/DVR 20BIT N-INV, 56SSOP
LOGIC, BUFF/DVR 20BIT N-INV, 56SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162827; Logic IC Base Number:74162827; Logic IC Family:FCT; Logic IC Function:20-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.