Texas Instruments CY74FCT162646ATPVC

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
$ 3.398
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT162646ATPVC.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-19.93%

CAD Models

Download Texas Instruments CY74FCT162646ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 1.54
Stock
293,659
108,502
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
-
Logic Function
Inverting, Transceiver
-
Number of Elements
2
-
Number of Bits per Element
8
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-
Propagation Delay
6.3 ns
6.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74FCT162652ATPVCT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT162646CTPVCT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT162543CTPVCT
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT162646ATPVC provided by its distributors.

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
74FCT162646 Tube 74FCT FCT logic driver 24mA 24mA 9.8ns 2.79mm 1W
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
5μA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
IC TXRX NON-INVERT 5.5V 56SSOP
LOGIC, TRANSCVR TRI-ST 16BIT, 56SSOP
16-Bit Registered Transceivers
LOGIC, TRANSCVR TRI-ST 16BIT, 56SSOP; Logic Device Type:Transceiver, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74162646; Logic IC Family:FCT; Logic IC Function:16-Bit Bus Transceiver and Register with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.