Texas Instruments CY74FCT16245TPVC

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
$ 1.654
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16245TPVC.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16245TPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
$ 1.202
$ 1.202
Stock
228,046
205,489
205,489
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
8 mA
8 mA
High Level Output Current
-32 mA
8 mA
8 mA
Propagation Delay
7 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74FCT16245TPVCG4
74FCT16245 Tube WITH DIRECTION CONTROL 74FCT logic buffer 32mA 64mA 9.5ns 2.79mm 1W
Texas InstrumentsSN74ABT16245ADL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT162245DL
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16245TPVC provided by its distributors.

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Bus Transceiver, FCT Series, 16-Func, 8-Bit, True Output, CMOS, PDSO48
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
5μA Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
IC TXRX NON-INVERT 5.5V 48SSOP
IC TRANSCVR TRI-ST 16BIT 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.