Texas Instruments CY54FCT373ATDMB

Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125
$ 20.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY54FCT373ATDMB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet12 pages17 years ago
Technical Drawing2 pages23 years ago

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY54FCT373ATDMB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.252
$ 16.618
Stock
36,202
13,049
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
10.5 ns
9.8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9222203MRA
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Texas Instruments5962-9322001QRA
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54ACT373F3A
8¦ÌA 10.4ns@ 5V 1 4.5V 5.5V 32mA CMOS,D-Type,Transparent ACT -24mA DIP 24.2mm*6.92mm*4.57mm
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns
Through Hole Non-RoHS Compliant Lead Tin Active (Logic Type) 50pF -55C 25.4mm 9.8ns

Descriptions

Descriptions of Texas Instruments CY54FCT373ATDMB provided by its distributors.

Octal Transparent D-Type Latches with 3-State Outputs 20-CDIP -55 to 125
9.8ns Non-inverting Tristate 4.5V 5.5V 32mA FCT 12mA DIP Through hole mounting 3.56mm(height)
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
IC D-TYPE TRANSP SGL 8:8 20CDIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-CDIP
FCT SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
IC D-TYPE TRANSP SGL 8:8 20CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.