Texas Instruments CSD25481F4T

-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25481F4T.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet14 pages12 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+2.24%

CAD Models

Download Texas Instruments CSD25481F4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.144
Stock
414,428
1,500,542
Authorized Distributors
5
2
Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
Drain to Source Voltage (Vds)
-20 V
-20 V
Continuous Drain Current (ID)
-2.5 A
-2.5 A
Threshold Voltage
-950 mV
-
Rds On Max
88 mΩ
88 mΩ
Gate to Source Voltage (Vgs)
-12 V
-12 V
Power Dissipation
500 mW
500 mW
Input Capacitance
189 pF
189 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD25481F4T.

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS

Descriptions

Descriptions of Texas Instruments CSD25481F4T provided by its distributors.

-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Trans MOSFET P-CH 20V 2.5A 3-Pin PICOSTAR T/R
P-Ch MOSFET 20V 2.5A 88mΩ@8V,500mA 500mW(Ta) 12V 1.2V@250µA 0.91nC@4.5V 189pF@10V PICOSTAR-3 SMD 1mm × 640μm × 350μm
MOSFET P-CH 20V 2.5A 3PICOSTAR
P-Ch JFET, 3-Pin, 105m¦¸, 150¡ãC
CSD25481F4 -20V, P CHANNEL NEXFE
Mosfet, P-Channel, -20V, -2.5A, Lga-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.5A; Drain Source Voltage Vds:-20V; On Resistance Rds(On):0.075Ohm; Rds(On) Test Voltage Vgs:-8V; Threshold Voltage Vgs:-950Mv; Powerrohs Compliant: Yes |TEXAS INSTRUMENTS CSD25481F4T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD25481F4T .