Texas Instruments CSD25481F4

MOSFET P-CH 20V 2.5A 3PICOSTAR / P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD25481F4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet14 pages12 years ago
Datasheet14 pages12 years ago
Datasheet10 pages13 years ago

Augswan

LCSC

Inventory History

3 month trend:
+158%

CAD Models

Download Texas Instruments CSD25481F4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.354
Stock
1,704,074
395,956
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
Drain to Source Voltage (Vds)
-20 V
-20 V
Continuous Drain Current (ID)
-2.5 A
-2.5 A
Threshold Voltage
-
-950 mV
Rds On Max
88 mΩ
88 mΩ
Gate to Source Voltage (Vgs)
-12 V
-12 V
Power Dissipation
500 mW
500 mW
Input Capacitance
189 pF
189 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD25481F4.

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS

Descriptions

Descriptions of Texas Instruments CSD25481F4 provided by its distributors.

MOSFET P-CH 20V 2.5A 3PICOSTAR / P-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
-20-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 105 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
MOSFET P-Ch, 20V, 2.5A, 88mΩ@500mA/8V, 189pF@10V, 0.913nC@4.5V, 1.2V@250µA, 500mW(Ta), PICOSTAR-3, SMD, 350μm H
Trans MOSFET P-CH 20V 2.5A 3-Pin PICOSTAR T/R
Tantalum Capacitors - Solid SMD 10volts 470uF 10% ESR=100mOhms
MOSFET P-CH Pwr MOSFET 20V 90mohm
MOSFET P-CH 20V 2.5A 3PICOSTAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.