Texas Instruments CSD22204W

-8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 9.9 mOhm, gate ESD protection 9-DSBGA
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD22204W.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.24%

CAD Models

Download Texas Instruments CSD22204W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.617
Stock
418,707
221,066
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
BGA
BGA
Drain to Source Voltage (Vds)
8 V
8 V
Continuous Drain Current (ID)
5 A
5 A
Threshold Voltage
-
-
Rds On Max
9.9 mΩ
9.9 mΩ
Gate to Source Voltage (Vgs)
6 V
6 V
Power Dissipation
-
-
Input Capacitance
1.13 nF
1.13 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Vishay N-Channel MOSFET, TrenchFET, Vds=8V, 3.5A, Micro Lead Package, SMD, 4-Pin
VISHAY SI8416DB-T2-E1 MOSFET Transistor, N Channel, 16 A, 8 V, 0.019 ohm, 4.5 V, 350 mV
onsemiFDZ202P
2W(Ta) 1.5V@ 250µA 13nC@ 4.5V 1individualPChannel 20V 45mΩ@ 5.5A,4.5V 884pF@10V 12BGA SMD mount
SI8489EDB-T2-E1 P-channel MOSFET Transistor; 4.3 A; 20 V; 4-Pin MICRO FOOT
Diodes Inc.DMN1033UCB4-7
Trans MOSFET N-CH 12V 4-Pin BGA T/R
onsemiFDZ204P
20V/12V, 45/75MO, PCH, SINGLE, BGA 2X2, 240A GOX, PTI

Descriptions

Descriptions of Texas Instruments CSD22204W provided by its distributors.

-8V, P channel NexFET™ power MOSFET, single WLP 1.5 mm x 1.5 mm, 9.9 mOhm, gate ESD protection 9-DSBGA
Trans MOSFET P-CH 8V 5A 9-Pin DS-BGA T/R
1.7W(Ta) 6V 950mV@ 250µA 24.6nC@ 4.5 V 1individualPChannel 8V 9.9mΩ@ 2A,4.5V 5A 1.13nF@4V DSBGA-9 SMD mount 1.5mm*1.5mm*620μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.