What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD19535KTT

100-V, N channel NexFET™ power MOSFET, single D2PAK, 3.4 mOhm 2-DDPAK/TO-263 -55 to 175
$ 1.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD19535KTT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-85.66%

CAD Models

Download Texas Instruments CSD19535KTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.569
$ 2.695
$ 2.695
Stock
267,790
441,795
441,795
Authorized Distributors
3
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263
TO-263
TO-263
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
200 A
200 A
200 A
Threshold Voltage
-
-
-
Rds On Max
3.4 mΩ
3.4 mΩ
3.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
-
-
Input Capacitance
7.93 nF
7.93 nF
7.93 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD19535KTT.

Related Parts

MOSFET N-CH 75V 240A D2PAK / N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
Trans MOSFET N-CH Si 100V 190A Automotive 7-Pin(6+Tab) D2PAK T/R / HEXFETPower MOSFET
InfineonIRFS3107PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Single N-Channel 80 V 246 W 178 nC PowerTrench Surface Mount Mosfet - TO-263-7

Descriptions

Descriptions of Texas Instruments CSD19535KTT provided by its distributors.

100-V, N channel NexFET™ power MOSFET, single D2PAK, 3.4 mOhm 2-DDPAK/TO-263 -55 to 175
Trans MOSFET N-CH Si 100V 200A 4-Pin(3+Tab) DDPAK T/R
Trans MOSFET N-CH 100V 197A 3-Pin TO-263 T/R
Power Field-Effect Transistor, 200A I(D), 100V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
FET N-CH CSD19535KTT 100V 200A 0.0032OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.