Texas Instruments CSD19506KCS

80-V, N channel NexFET™ power MOSFET, single TO-220, 2.3 mOhm 3-TO-220 -55 to 175
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD19506KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages12 years ago
Technical Drawing3 pages10 years ago
Datasheet13 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Augswan

Arrow.cn

Inventory History

3 month trend:
-94.27%

CAD Models

Download Texas Instruments CSD19506KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

N-Channel 80 V 2.7 mOhm 178 nC Flange Mount Power Trench Mosfet - TO-220
Trans MOSFET N-CH 80V 120A Automotive 3-Pin(3+Tab) TO-220 Tube, PG-TO220-3, RoHS
TRANSISTOR, OPTIMOS 5 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 100V, 120A, TO220
N-Channel PowerTrench® MOSFET 60V, 313A, 2mΩ, TO-220 3L, 6400-RAIL
Trans MOSFET N-CH 80V 120A Automotive 3-Pin(3+Tab) TO-220 Tube, PG-TO220-3, RoHS
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ

Descriptions

Descriptions of Texas Instruments CSD19506KCS provided by its distributors.

80-V, N channel NexFET™ power MOSFET, single TO-220, 2.3 mOhm 3-TO-220 -55 to 175
TRANSISTOR, MOSFET, N CHANNEL, 80V, TO-220-3
Texas Instruments N-Ch MOSFET NexFET Vds=80V 273A TO-220 TH 3-Pin
Trans MOSFET N-CH Si 80V 150A 3-Pin(3+Tab) TO-220 Tube
Mosfet, N Channel, 80V, 100A, To-220-3; |Texas Instruments CSD19506KCS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD19506KCS .
  • CSD19506KCS.