Texas Instruments CSD18533KCS

60-V, N channel NexFET™ power MOSFET, single TO-220, 6.3 mOhm 3-TO-220 -55 to 175
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18533KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet12 pages12 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-97.17%

CAD Models

Download Texas Instruments CSD18533KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Trans MOSFET N-CH 60V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
InfineonAUIRF1010Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
MOSFET N-Ch 75V 80A 136W(Tc) 3.8V@70µA 55nC@10V 6.2mΩ@73A,10V 3.84nF@37.5V TO-220 TH 9.45mm H
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
STMicroelectronicsSTP77N6F6
N-channel 60 V, 0.0063 Ohm typ., 77 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a TO-220 package
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET

Descriptions

Descriptions of Texas Instruments CSD18533KCS provided by its distributors.

60-V, N channel NexFET™ power MOSFET, single TO-220, 6.3 mOhm 3-TO-220 -55 to 175
Trans MOSFET N-CH Si 60V 100A 3-Pin(3+Tab) TO-220 Tube
MOSFET, N CHANNEL, 60V, 0.005OHM, 100A, TO-220-3
Power Field-Effect Transistor, 100A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220
192W(Tc) 20V 2.3V@ 250µA 34nC@ 10 V 1individualNChannel 60V 6.3mΩ@ 75A,10V 72A,100A 3.025nF@30V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.51mm
MOSFET, N-CH, 60V, 100A, TO-220-3; Polarité transistor: Canal N; Courant de drain Id: 100A; Tension Vds max..: 60V; Résistance Rds(on): 0.005ohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.9V; Dissipation de puissance P
Mosfet, N-Ch, 60V, 100A, To-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.005Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Rohs Compliant: Yes |TEXAS INSTRUMENTS CSD18533KCS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18533KCS .
  • CSD18533KCS.