Texas Instruments CSD18532KCS

60-V, N channel NexFET™ power MOSFET, single TO-220, 4.2 mOhm 3-TO-220 -55 to 175
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18532KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing3 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

Augswan

LCSC

Inventory History

3 month trend:
+31.54%

CAD Models

Download Texas Instruments CSD18532KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Power MOSFET, N Channel, 60 V, 120 A, 0.0026 ohm, TO-220, Through Hole
onsemiFDP040N06
Trans MOSFET N-CH 60V 168A 3-Pin(3+Tab) TO-220AB Rail
188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
Power MOSFET, N Channel, 60 V, 80 A, 0.0042 ohm, TO-220, Through Hole
STMicroelectronicsSTP77N6F6
N-channel 60 V, 0.0063 Ohm typ., 77 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a TO-220 package
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ

Descriptions

Descriptions of Texas Instruments CSD18532KCS provided by its distributors.

60-V, N channel NexFET™ power MOSFET, single TO-220, 4.2 mOhm 3-TO-220 -55 to 175
Trans MOSFET N-CH Si 60V 169A 3-Pin(3+Tab) TO-220 Tube
MOSFET, N CHANNEL, 60V, 0.0033OHM, 100A, TO-220-3
Power Field-Effect Transistor, 100A I(D), 60V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18532KCS .