Texas Instruments CSD18502KCS

40-V, N channel NexFET™ power MOSFET, single TO-220, 2.9 mOhm 3-TO-220 -55 to 175
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD18502KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet9 pages14 years ago
Datasheet8 pages14 years ago
Technical Drawing2 pages19 years ago

Newark

Augswan

TME

LCSC

Inventory History

3 month trend:
+4.50%

CAD Models

Download Texas Instruments CSD18502KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD18502KCS.

Related Parts

Transistor MOSFET N-CH 40V 90A 3-Pin TO-220 Tube
STMicroelectronicsSTP200NF04
Transistor MOSFET N-CH 40V 120A 3-Pin (3+Tab) TO-220 Tube
STMicroelectronicsSTP100NF04
N-channel 40 V, 0.0043 Ohm typ., 120 A, STripFET(TM) II Power MOSFET in TO-220 package
Transistor MOSFET N-CH 40V 80A 3-Pin TO-220 Tube
Trans MOSFET N-CH 40V 70A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP95N4F3
Transistor MOSFET N-CH 40V 80A 3-Pin (3+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments CSD18502KCS provided by its distributors.

40-V, N channel NexFET™ power MOSFET, single TO-220, 2.9 mOhm 3-TO-220 -55 to 175
MOSFET, N CH, 40V, 212A, TO-220; Available until stocks are exhausted Alternative available
Trans MOSFET N-CH Si 40V 100A 3-Pin(3+Tab) TO-220 Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD18502KCS.