Texas Instruments CSD17381F4T

Texas Instruments N-Channel MOSFET FemtoFET Series, Vds=30V, 3.1A, PICOSTAR Package, SMD, 3-Pin
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17381F4T.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago

Newark

Augswan

Farnell

Arrow.cn

Inventory History

3 month trend:
-13.97%

CAD Models

Download Texas Instruments CSD17381F4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.065
Stock
1,340,972
3,025,727
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
QFN
0402
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
3.1 A
3.1 A
Threshold Voltage
850 mV
-
Rds On Max
109 mΩ
109 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
-
500 mW
Input Capacitance
195 pF
195 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD17381F4T.

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package

Descriptions

Descriptions of Texas Instruments CSD17381F4T provided by its distributors.

Texas Instruments N-Channel MOSFET FemtoFET Series, Vds=30V, 3.1A, PICOSTAR Package, SMD, 3-Pin
30-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6 mm, 117 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
MOSFET, N-CHANNEL, 30V, 3.1A, LGA-3; Polarité transistor: Canal N; Courant de drain Id: 3.1A; Tension Vds max..: 30V; Résistance Rds(on): 0.084ohm; Tension, mesure Rds: 8V; Tension de seuil Vgs: 850mV; Dissipation de puissance
MOSFET, N-CHANNEL, 30V, 3.1A, LGA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:3.1A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.084ohm; Rds(on) Test Voltage Vgs:8V; Threshold Voltage Vgs:850mV; Power Dissipation Pd:500mW; Transistor Case Style:LGA; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17381F4T .