Texas Instruments CSD17381F4

Trans MOSFET N-CH 30V 3.1A 3-Pin Case 0402 T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17381F4.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet11 pages13 years ago
Datasheet9 pages13 years ago

Augswan

LCSC

Inventory History

3 month trend:
+364%

CAD Models

Download Texas Instruments CSD17381F4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.344
Stock
3,073,033
1,351,987
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
0402
QFN
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
3.1 A
3.1 A
Threshold Voltage
-
850 mV
Rds On Max
109 mΩ
109 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
500 mW
-
Input Capacitance
195 pF
195 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD17381F4.

Descriptions

Descriptions of Texas Instruments CSD17381F4 provided by its distributors.

Trans MOSFET N-CH 30V 3.1A 3-Pin Case 0402 T/R
30-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6 mm, 117 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
500mW(Ta) 12V 1.1V@250µA 1.35nC@4.5V 1-Ch N-Ch 30V 109mΩ@500mA 8A 3.1A 195pF@15V PICOSTAR-3 SMD 350μm H
Fixed Inductors 150uH 410mOhms +/-10%Tol 640mA
CSD17381F4 30V, N CHANNEL NEXFET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.