Texas Instruments CSD17307Q5A

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 12.1 mOhm 8-VSONP -55 to 150
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17307Q5A.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet9 pages15 years ago

element14 APAC

Augswan

Farnell

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments CSD17307Q5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD17307Q5A.

Related Parts

onsemiNTB4302G
Power MOSFET 74 Amps, 30 Volts N-Channel D2PAK
onsemiNTB4302T4
MOSFETs- Power and Small Signal 30V 74A N-Channel No-Cancel/No-Return
NXP SemiconductorsPSMN8R0-30YLC,115
N-channel 30 V 7.9 mΩ logic level MOSFET in LFPAK using NextPower technology
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 65A;D-Pak (TO-252AA);PD 75W
onsemiFDD6680AS
N-Channel PowerTrench® SyncFET™ MOSFET, 30V, 55A, 10.5mΩ
InfineonBSF083N03LQG
Trans MOSFET N-CH 30V 13A 6-Pin WDSON

Descriptions

Descriptions of Texas Instruments CSD17307Q5A provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 12.1 mOhm 8-VSONP -55 to 150
the nexfet power mosfet has been designed to minimize losses in power conversion applications and optimized for 5v gate drive applications.
MOSFET, N CH, 30V, 73A, 8SON; Transistor Polarity:N Channel; Drain Source Voltage Vds:30V; On Resistance Rds(on):8.4mohm; Rds(on) Test Voltage Vgs:8V; Power Dissipation Pd:3W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:73A; Power Dissipation Pd:3W; Voltage Vgs Max:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17307Q5A.