What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CSD16323Q3

25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16323Q3.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Farnell

Augswan

Newark

Inventory History

3 month trend:
+173%

CAD Models

Download Texas Instruments CSD16323Q3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

25V Single N-Channel HEXFET Power MOSFET in a PQFN 5 x 6 B package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package, PQFN 3X3 8L, RoHS
N CH POWER MOSFET, HEXFET, 30V, 14A, PQFN-8; Transistor Polarity:N Channel; Cont
30V Single N-Channel HEXFET Power MOSFET in a 3mm X 3mm PQFN package
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 3mm x 3mm package

Descriptions

Descriptions of Texas Instruments CSD16323Q3 provided by its distributors.

25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150
MOSFET N-CH 25V 60A 8SON / Trans MOSFET N-CH 25V 60A 8-Pin VSON-CLIP EP T/R
N-CHANNEL NEXFET POWER MOSFET Power Field-Effect Transistor, 21A I(D), 25V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
the nexfet power mosfet has been designed to minimize losses in power conversion and optimized for 5v gate drive applications.
Mosfet, N Ch, 25V, 60A, 8Son; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0044Ohm; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.1V; Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD16323Q3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD16323Q3 .
  • CSD16323Q3.