Texas Instruments CSD16301Q2

25-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 29 mOhm 6-WSON -55 to 150
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD16301Q2.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago

Augswan

Farnell

Newark

iiiC

Inventory History

3 month trend:
+436%

CAD Models

Download Texas Instruments CSD16301Q2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
Single P-Channel Power MOSFET, -20V, -4A, 83mΩ
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ

Descriptions

Descriptions of Texas Instruments CSD16301Q2 provided by its distributors.

25-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 29 mOhm 6-WSON -55 to 150
Texas Instruments N-Ch Enhance MOSFET NexFET, Vds=25V 5A WSON SMD 6-Pin
MOSFET,N CH,25V,5A,SON-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.019ohm; Rds(on) Test Voltage Vgs: 8V; Threshold Voltage Vgs: 1.2V; Power Dissip

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD16301Q2 .
  • CSD16301Q2.