Texas Instruments CSD13381F4

MOSFET N-CH 12V 2.1A 3PICOSTAR / Trans MOSFET N-CH 12V 2.1A 3-Pin PicoStar T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13381F4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet10 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Upverter

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-70.67%

CAD Models

Download Texas Instruments CSD13381F4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.343
Stock
1,917,996
2,222,437
Authorized Distributors
4
5
Mount
Surface Mount
Surface Mount
Case/Package
QFN
QFN
Drain to Source Voltage (Vds)
12 V
12 V
Continuous Drain Current (ID)
2.1 A
2.1 A
Threshold Voltage
-
850 mV
Rds On Max
180 mΩ
180 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
500 mW
500 mW
Input Capacitance
200 pF
200 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

N CH POWER MOSFET, HEXFET, 30V, 23A, PQFN-8; Transistor Polarity:N Channel; Cont
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
-30V Single P-Channel HEXFET Power MOSFET in a PQFN 3mm x 3mm package

Descriptions

Descriptions of Texas Instruments CSD13381F4 provided by its distributors.

MOSFET N-CH 12V 2.1A 3PICOSTAR / Trans MOSFET N-CH 12V 2.1A 3-Pin PicoStar T/R
12-V, N channel NexFET™ power MOSFET, single LGA 1 mm x 0.6mm, 180 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Small Signal Field-Effect Transistor, 2.1A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-Ch MOSFET, 12V, 2.1A, 180mΩ@500mA,4.5V, 500mW(Ta), 1.1V@250µA, 1.4nC@4.5V, 200pF@6V, PICOSTAR-3, SMD, 350μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.