Texas Instruments CLVTH32373IGKEREP

Enhanced Product 3.3-V Abt 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH32373IGKEREP.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CLVTH32373IGKEREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
Stock
109,972
290,872
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
96
96
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
4
4
Number of Bits per Element
-
-
Propagation Delay
2.7 ns
5.4 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 mA
-

Descriptions

Descriptions of Texas Instruments CLVTH32373IGKEREP provided by its distributors.

Enhanced Product 3.3-V Abt 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
IC 32BIT TRANSP D-LATCH 96-LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.