Texas Instruments CLVTH16652IDGGREP

Enhanced Product 3.3 V Abt 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-TSSOP -40 to 85
$ 3.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16652IDGGREP.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVTH16652IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.545
$ 1.51
Stock
173,571
299,383
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
2.8 ns
6.1 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCLVTH16543IDGGREP
Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162245DGGR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74LVTH162245DGGRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CLVTH16652IDGGREP provided by its distributors.

Enhanced Product 3.3 V Abt 16-Bit Bus Transceivers And Registers With 3-State Outputs 56-TSSOP -40 to 85
Non-inverting Tristate 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.15mm
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.