Texas Instruments CLVTH16543IDGGREP

Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16543IDGGREP.

Newark

Datasheet12 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVTH16543IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.662
$ 2.662
Stock
251,728
491,344
491,344
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
-
-
Logic Function
Inverting, Transceiver
-
-
Number of Elements
2
-
-
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-
-
Propagation Delay
2.3 ns
3.7 ns
3.7 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN74LVTH162245DGGR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74LVTH162245DGGRG4
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74LVTH162245GRE4
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments CLVTH16543IDGGREP provided by its distributors.

Enhanced Product 3.3-V Abt 16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
IC TXRX NON-INVERT 3.6V 56TSSOP / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
IC, REGISTERED TRANSCEIVER, TSSOP-56
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
5A Non-inverting Tristate 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.15mm
IC TXRX NON-INVERT 3.6V 56TSSOP
IC 16BIT REG TXRX 3ST 56-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.