Texas Instruments CLVTH16373IDGGREP

Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16373IDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVTH16373IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 0.909
$ 0.909
Stock
172,773
460,266
460,266
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
2.7 ns
2.7 ns
2.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVTH16373DGGR
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74LVTH162373DGGR
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
3.3 V 16-bit edge-triggered D-type flip-flop with 30 Ohm termination resistors; 3-state
NXP Semiconductors74LVT16373ADGG,518
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
Latch Transparent with 5V Tolerance Inputs/Output 16-Bit D-Type 1.2V to 3.6V 48-Pin TSSOP

Descriptions

Descriptions of Texas Instruments CLVTH16373IDGGREP provided by its distributors.

Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R
5mA 2.9ns Non-inverting Tristate 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm
ICs, Latches Logic; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.