Texas Instruments CLVTH16244AIDGVREP

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
$ 2.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16244AIDGVREP.

Newark

Datasheet15 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVTH16244AIDGVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.065
$ 1.048
$ 1.048
Stock
247,895
189,147
189,147
Authorized Distributors
1
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.5 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVTH16244ADGVR
Buffer Non-Inverting Tri-State 16-Ch 2.7V-3.6V 64mA 32mA TVSOP-48 SMD Adhesive Mount 1.2mm H
Texas InstrumentsSN74LVCZ16244ADGVR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TVSOP T/R
Texas InstrumentsSN74LVT16244BDGVR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments CLVTH16244AIDGVREP provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
3.3-V ABT 16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS
Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85
5mA Non-inverting Tristate 16 16 4 4 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
IC BUFF/DVR TRI-ST 16BIT 48TVSOP
IC BUF NON-INVERT 3.6V 48TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.