Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CLVC16244AIDGGREP

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC16244AIDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.38%

CAD Models

Download Texas Instruments CLVC16244AIDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 0.769
$ 0.769
Stock
241,576
1,163,056
1,163,056
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC16244ADGGR
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight CMOS 48-Pin TSSOP
Texas InstrumentsSN74LVCH16244ADGGR
24mA 1.65V~3.6V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC16244ADGG
16-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 48TSSOP

Descriptions

Descriptions of Texas Instruments CLVC16244AIDGGREP provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Enhanced product 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85
20μA Non-inverting Tristate 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.