Texas Instruments CLC007BMX

Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC007BMX.

Texas Instruments

Datasheet13 pages13 years ago

National Semiconductor

iiiC

Alternate Parts

Price @ 1000
$ 5.715
$ 5.715
Stock
158,947
248,080
248,080
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments CLC007BMX provided by its distributors.

Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85
Non-RoHS Compliant DIFFERENTIAL GULL WING Driver interface transceiver -40C 195mW 400Mbps 4.9mm
Cable Driver 1TX 400Mbps 8-Pin SOIC N T/R
Ic,Tv/Video Circuit,Driver,Ecl10,Sop,8Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.