Texas Instruments CDCVF857GQLR

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 56-Pin BGA MICROSTAR JUNIOR T/R
$ 3.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF857GQLR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCVF857GQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.465
$ 2.399
Stock
288,131
280,233
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
56
56
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
220 MHz
220 MHz
Quiescent Current
-
-
Min Supply Voltage
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V

Related Parts

Texas InstrumentsCDCVF857ZQLR
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCV857BGQLR
Zero Delay PLL Clock Driver Single 60MHz to 200MHz 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCV857AGQLR
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCU877ZQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsCDCU877ZQLT
1.8V Phase-Lock Loop Clock Driver for DD 2 SD AM Applications 52-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsCDCU877GQLR
Zero Delay PLL Clock Driver Single 10MHz to 400MHz 52-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments CDCVF857GQLR provided by its distributors.

Zero Delay PLL Clock Driver Single 60MHz to 220MHz 56-Pin BGA MICROSTAR JUNIOR T/R
2.5 V Phase Lock Loop DDR Clock Driver 56-BGA MICROSTAR JUNIOR -40 to 85
IC DRIVER CLOCK LOOP 2.5V 56-BGA
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:220MHz; No. of Outputs:10; Supply Current:300mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:BGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.